Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C315C471K5R5TA7303Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 89Y7081 |
| Product Range | GoldMax 300 Series |
| Your Part Number | |
| Technical Datasheet |
4,353 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.331 |
| 20+ | $0.226 |
| 30+ | $0.190 |
| 50+ | $0.153 |
| 100+ | $0.130 |
| 250+ | $0.111 |
| 500+ | $0.096 |
| 1000+ | $0.088 |
Price for:Each
Minimum: 10
Multiple: 10
$3.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C315C471K5R5TA7303Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 89Y7081 |
| Product Range | GoldMax 300 Series |
| Technical Datasheet | |
| Capacitance | 470pF |
| Voltage(DC) | 50V |
| Capacitance Tolerance | ± 10% |
| Capacitor Terminals | Radial Leaded |
| Dielectric Characteristic | X7R |
| Lead Spacing | 2.54mm |
| Capacitor Case / Package | Radial Leaded |
| Product Range | GoldMax 300 Series |
| Product Diameter | - |
| Product Length | 3.81mm |
| Product Width | 2.54mm |
| Product Height | 3.14mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 470pF |
|---|---|
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | - |
| Product Width | 2.54mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 50V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 2.54mm |
| Product Range | GoldMax 300 Series |
| Product Length | 3.81mm |
| Product Height | 3.14mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for C315C471K5R5TA7303
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
