Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC2220C226M3N2CAUTO
Newark Part No.
Full Reel86AC7118
Re-Reel43AC9132
Cut Tape43AC9132
Product RangeKPS SMD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.00 |
| 10+ | $4.66 |
| 25+ | $4.53 |
| 50+ | $4.40 |
| 100+ | $4.27 |
| 250+ | $4.17 |
| 500+ | $4.06 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.93 |
| 2000+ | $3.74 |
| 4000+ | $3.48 |
| 8000+ | $3.24 |
| 12000+ | $3.12 |
| 20000+ | $3.07 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2220C226M3N2CAUTO
Newark Part No.
Full Reel86AC7118
Re-Reel43AC9132
Cut Tape43AC9132
Product RangeKPS SMD Series
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX8L
Stacking Height5mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKPS SMD Series
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
X8L
Capacitor Mounting
Surface Mount
Product Range
KPS SMD Series
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Stacking Height
5mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for C2220C226M3N2CAUTO
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability