![KEMET C1812V104KCRACTU SMD Multilayer Ceramic Capacitor, 0.1 µF, 500 V, 1812 [4532 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/12N4441-40.jpg)
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.170 | $0.075 |
| 10+ | $0.620 | $0.075 |
| 25+ | $0.604 | $0.075 |
| 50+ | $0.588 | $0.075 |
| 100+ | $0.572 | $0.075 |
| 250+ | $0.531 | $0.075 |
Product Information
Alternatives for C1812V104KCRACTU
6 Products Found
Product Overview
The ArcShield™ series high voltage surface mount Multilayer Ceramic Chip Capacitor in X7R dielectric is designed for use in high voltage applications susceptible to surface arcing (arc-over discharge). The phenomenon of surface arcing is caused by a high voltage gradient between the two termination surfaces or between one of the termination surfaces and the counter internal electrode structure within the ceramic body. It occurs most frequently at application voltages that meet or exceed 300V, in high humidity environments and in chip sizes with minimal bandwidth separation (creepage distance). This phenomenon can either damage surrounding components or lead to a breakdown of the dielectric material, ultimately resulting in a short-circuit condition (catastrophic failure mode). The highly reliable base metal dielectric system combined with unique internal shield electrode structure that is designed to suppress an arc-over event while increasing available capacitance.
- Patented technology
- Permanent internal arc protection
- Protective surface coating not required
- Base metal electrode (BME) dielectric system
- Industry leading CV values
- Exceptional performance at high frequencies
- Low ESR and ESL
- Non-polar device, minimizing installation concerns
- 100% Pure matte tin-plated termination finish allowing for excellent solderability
- SnPb plated termination finish option available (5% Pb minimum)
- Operating temperature range from −55°C to +125°C
Technical Specifications
0.1µF
1812 [4532 Metric]
X7R
4.58mm
Standard Terminal
125°C
MSL 1 - Unlimited
500V
± 10%
ArcShield™ V Series
3.2mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
