Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C1210C226M3R2CAUTOCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 18AR2910 |
| Product Range | KPS SMD Series |
| Your Part Number | |
| Technical Datasheet |
1,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 300+ | $3.180 |
| 600+ | $3.120 |
| 900+ | $3.050 |
| 1500+ | $2.990 |
| 3000+ | $2.930 |
| 7500+ | $2.860 |
| 15000+ | $2.800 |
| 30000+ | $2.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 300
Multiple: 300
$954.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C1210C226M3R2CAUTOCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 18AR2910 |
| Product Range | KPS SMD Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 25V |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X7R |
| Stacking Height | 6.15mm |
| Capacitor Mounting | Surface Mount |
| Lead Spacing | - |
| Product Range | KPS SMD Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | To Be Advised |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Stacking Height | 6.15mm |
| Lead Spacing | - |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 25V |
|---|---|
| Dielectric Characteristic | X7R |
| Capacitor Mounting | Surface Mount |
| Product Range | KPS SMD Series |
| Operating Temperature Max | 125°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
