![KEMET C1206C104J5RACTU SMD Multilayer Ceramic Capacitor, C Series, 0.1 µF, 50 V, 1206 [3216 Metric], ± 5%, X7R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.330 | $0.33 |
| Total Price | $0.33 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.330 |
| 25+ | $0.189 |
| 100+ | $0.120 |
| 250+ | $0.107 |
| 500+ | $0.093 |
| 1000+ | $0.091 |
| 2500+ | $0.089 |
| 5000+ | $0.087 |
Product Information
Product Overview
C1206C104J5RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 0.1µF capacitance and ±5% capacitance tolerance
- 1206 (3216 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
0.1µF
1206 [3216 Metric]
X7R
3.2mm
Standard Terminal
-
MSL 1 - Unlimited
50V
± 5%
C Series KEMET
1.6mm
-55°C
125°C
No SVHC (23-Jan-2024)
Alternatives for C1206C104J5RACTU
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
