Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.310 | $0.31 |
| Total Price | $0.31 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.310 |
| 25+ | $0.237 |
| 100+ | $0.224 |
| 250+ | $0.209 |
| 500+ | $0.197 |
| 1000+ | $0.184 |
| 2500+ | $0.173 |
| 5000+ | $0.164 |
| Quantity | Price |
|---|---|
| 4000+ | $0.074 |
| 12000+ | $0.072 |
| 20000+ | $0.071 |
Product Information
Product Overview
C1206C104J1RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 0.1µF capacitance and ±5% capacitance tolerance
- 1206 (3216 metric) capacitor case
- 100V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
0.1µF
-
± 5%
C Series
1.6mm
-55°C
-
100V
1206 [3216 Metric]
X7R
3.2mm
Standard Terminal
125°C
No SVHC (04-Feb-2026)
Alternatives for C1206C104J1RACTU
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

![KEMET C1206C104J1RACTU SMD Multilayer Ceramic Capacitor, 0.1 µF, 100 V, 1206 [3216 Metric], ± 5%, X7R](https://www.newark.com/productimages/standard/en_US/72AK1168-40.jpg)