Need more?
| Quantity | Price |
|---|---|
| 2000+ | $3.42 |
Product Information
Product Overview
C1206C104F3GACTU is a C0G dielectric surface mount multilayer ceramic chip capacitor. It features a 125°C maximum operating temperature and is considered temperature stable. The Electronics Components, Assemblies and Materials Association (EIA) characterizes C0G dielectric as a Class I material. It is temperature compensating and suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, and filtering.
- Capacitance value of 0.1uF
- Capacitance tolerance of ±1%
- 1206 (3216 metric) case size
- Extremely low ESR and ESL
- High thermal stability
- High ripple current capability
Technical Specifications
0.1µF
1206 [3216 Metric]
C0G / NP0
3.2mm
Standard Terminal
-55°C
-
25V
± 1%
C Series KEMET
1.6mm
-
125°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for C1206C104F3GACTU
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate