Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC114C221K1G5CA
Newark Part No.08B4405
Product RangeLDD Commercial Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.589 |
| 500+ | $0.517 |
| 1000+ | $0.444 |
| 2500+ | $0.409 |
Price for:Each
Minimum: 400
Multiple: 200
$235.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC114C221K1G5CA
Newark Part No.08B4405
Product RangeLDD Commercial Series
Technical Datasheet
Capacitance220pF
Voltage(DC)100V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Lead Spacing-
Capacitor Case / PackageAxial Leaded
Product RangeLDD Commercial Series
Operating Temperature Min-55°C
Product Diameter2.29mm
Operating Temperature Max125°C
Product Length4.06mm
Qualification-
Product Width-
Product Height-
SVHCLead
Technical Specifications
Capacitance
220pF
Capacitor Terminals
PC Pin
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
Axial Leaded
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Qualification
-
Product Height
-
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Lead Spacing
-
Product Range
LDD Commercial Series
Product Diameter
2.29mm
Product Length
4.06mm
Product Width
-
SVHC
Lead
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
