Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.155 | $0.006 |
| 25+ | $0.089 | $0.006 |
| 50+ | $0.071 | $0.006 |
| 100+ | $0.054 | $0.006 |
| 250+ | $0.048 | $0.006 |
| 500+ | $0.042 | $0.006 |
| 1000+ | $0.038 | $0.006 |
| 2500+ | $0.034 | $0.006 |
| Quantity | Price | Promotional price |
|---|---|---|
| 4000+ | $0.031 | $0.014 |
Product Information
Alternatives for C0603C104K8RACAUTO
1 Product Found
Product Overview
The KEMET Automotive Grade Surface Mount Capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- AEC–Q200 automotive qualified
- Operating temperature range from -55°C to +125°C
- Non-polar device, minimizing installation concerns
Technical Specifications
0.1µF
0603 [1608 Metric]
X7R
1.6mm
Standard Terminal
125°C
MSL 1 - Unlimited
10V
± 10%
C Series KEMET
0.85mm
-55°C
AEC-Q200
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate