Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC052K183K5X5CACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.08B3296
Product RangeCK05 Series, MIL-C-11015/18 Series
Also Known AsCK05BX183K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.733 |
| 200+ | $0.686 |
| 300+ | $0.638 |
| 500+ | $0.591 |
| 1000+ | $0.543 |
| 2500+ | $0.532 |
| 5000+ | $0.521 |
| 10000+ | $0.510 |
Price for:Each
Minimum: 100
Multiple: 100
$73.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC052K183K5X5CACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.08B3296
Product RangeCK05 Series, MIL-C-11015/18 Series
Also Known AsCK05BX183K
Technical Datasheet
Capacitance0.018µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeCK05 Series, MIL-C-11015/18 Series
Product Diameter-
Product Length4.83mm
Product Width2.29mm
Product Height5.973mm
Operating Temperature Min-55°
Operating Temperature Max125°
QualificationMIL-PRF-11015
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
0.018µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.29mm
Operating Temperature Min
-55°
Qualification
MIL-PRF-11015
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Lead Spacing
5.08mm
Product Range
CK05 Series, MIL-C-11015/18 Series
Product Length
4.83mm
Product Height
5.973mm
Operating Temperature Max
125°
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
