Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC052C821J1G5CA
Newark Part No.08B3265
Product RangeC052C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.995 |
| 500+ | $0.873 |
| 1000+ | $0.750 |
| 2500+ | $0.691 |
Price for:Each
Minimum: 300
Multiple: 100
$298.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC052C821J1G5CA
Newark Part No.08B3265
Product RangeC052C Series
Technical Datasheet
Capacitance820pF
Voltage(DC)100V
Product RangeC052C Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Diameter-
Qualification-
Product Length4.83mm
Product Width2.29mm
Product Height5.973mm
SVHCLead
Technical Specifications
Capacitance
820pF
Product Range
C052C Series
Capacitance Tolerance
± 5%
Lead Spacing
5mm
Operating Temperature Min
-55°C
Product Diameter
-
Product Length
4.83mm
Product Height
5.973mm
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
Radial Leaded
Operating Temperature Max
125°C
Qualification
-
Product Width
2.29mm
SVHC
Lead
Technical Docs (3)
Alternatives for C052C821J1G5CA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
