Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoB-20F-46Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55AC1391
Product RangeB-20 Series
Also Known AsUECB200F460000
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.521 |
| 10+ | $0.291 |
| 25+ | $0.268 |
| 50+ | $0.246 |
| 100+ | $0.223 |
| 500+ | $0.189 |
| 1000+ | $0.174 |
| 2500+ | $0.171 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoB-20F-46Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55AC1391
Product RangeB-20 Series
Also Known AsUECB200F460000
Technical Datasheet
Outer Diameter4.6mm
Product Length4.3mm
Inner Diameter1.5mm
Frequency Min-
Frequency Max10MHz
Impedance-
Product RangeB-20 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET B-20 series bead cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options allows for targeting specific frequency ranges.
- MnZn ≤ 10 MHz (AM band range)
- Solid construction
- Bare type
Technical Specifications
Outer Diameter
4.6mm
Inner Diameter
1.5mm
Frequency Max
10MHz
Product Range
B-20 Series
Product Length
4.3mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for B-20F-46
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
