Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoARR07D103KWSCopy
Newark Part No.90AJ5396
Product RangeARR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.800 |
| 5+ | $28.490 |
| 10+ | $27.230 |
| 25+ | $25.020 |
| 50+ | $23.120 |
| 100+ | $22.690 |
| 250+ | $22.100 |
Price for:Each
Minimum: 1
Multiple: 1
$29.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoARR07D103KWSCopy
Newark Part No.90AJ5396
Product RangeARR Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)100V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeARR Series
Product Diameter-
Product Length7.62mm
Product Width3.81mm
Product Height8.22mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.81mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
5.08mm
Product Range
ARR Series
Product Length
7.62mm
Product Height
8.22mm
Operating Temperature Max
200°C
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
