Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS61A222MP550Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.31Y0374
Product RangeALS61 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $121.500 |
| 5+ | $116.000 |
| 10+ | $109.410 |
| 25+ | $103.360 |
| 50+ | $101.710 |
| 100+ | $97.310 |
Price for:Each
Minimum: 1
Multiple: 1
$121.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS61A222MP550Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.31Y0374
Product RangeALS61 Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)550V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature19000 hours @ 85°C
PolarityPolar
Product RangeALS61 Series
Product Diameter66mm
Product Height146mm
Lead Spacing28.5mm
ESR0.14ohm
Ripple Current17.1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2200µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
66mm
Lead Spacing
28.5mm
Ripple Current
17.1A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
550V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
19000 hours @ 85°C
Product Range
ALS61 Series
Product Height
146mm
ESR
0.14ohm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for ALS61A222MP550
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
