0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

24 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
09WX5707

RoHS

Date/Lot Code

Each
1+$65.240
5+$59.100
10+$52.960
25+$51.550
50+$50.520
More Pricing...
6800µF
200V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.027ohm
17.7A
-40°C
85°C
48AC1602

RoHS

Each
1+$72.390
5+$65.580
10+$58.760
25+$58.750
50+$58.740
More Pricing...
0.1F
40V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
7000µohm
26.6A
-40°C
85°C
48AC1622

RoHS

Each
1+$70.500
5+$63.670
10+$56.840
25+$55.700
50+$54.570
More Pricing...
22000µF
100V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
28.5mm
0.013ohm
19.1A
-40°C
85°C
01N5313

RoHS

Each
1+$72.010
5+$65.830
10+$59.640
25+$58.450
50+$57.250
More Pricing...
22000µF
100V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.013ohm
19.1A
-40°C
85°C
09WX5703

RoHS

Each
1+$50.720
5+$45.240
10+$39.750
25+$38.960
50+$38.160
More Pricing...
4700µF
200V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.033ohm
19.1A
-40°C
85°C
09WX5695

RoHS

Each
1+$63.980
5+$59.780
10+$55.570
25+$54.460
50+$53.350
More Pricing...
2200µF
400V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.062ohm
18.8A
-40°C
85°C
40P0735

RoHS

Each
1+$227.850
5+$216.580
10+$205.320
25+$194.050
50+$190.170
More Pricing...
6000µF
450V
-10%, +30%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
221mm
32mm
0.012ohm
60.5A
-40°C
85°C
31Y0348

RoHS

Each
1+$71.450
5+$65.210
10+$58.960
25+$57.780
50+$56.600
More Pricing...
2200µF
450V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.067ohm
19.3A
-40°C
85°C
67C3913

RoHS

Date/Lot Code

Each
1+$55.390
5+$52.610
10+$49.810
25+$46.460
50+$45.660
More Pricing...
1000µF
500V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
28.5mm
0.137ohm
13.8A
-40°C
85°C
40P0733

RoHS

Each
1+$112.670
5+$108.820
10+$99.730
25+$96.610
50+$95.450
More Pricing...
2200µF
450V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
106mm
32mm
0.029ohm
50.1A
-40°C
85°C
40P0721

RoHS

Each
1+$196.710
5+$192.140
10+$187.560
25+$182.990
47000µF
100V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
145.5mm
32mm
7000µohm
60.5A
-40°C
85°C
67AK0643

RoHS

Each
1+$66.790
5+$60.550
10+$54.310
25+$53.220
50+$52.140
More Pricing...
47000µF
63V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
28.5mm
8000µohm
26.5A
-40°C
85°C
61AK2389

RoHS

Each
1+$119.170
5+$114.670
10+$104.040
25+$100.400
50+$99.040
More Pricing...
4700µF
385V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
146mm
32mm
0.011ohm
57.6A
-40°C
85°C
40P0734

RoHS

Each
1+$191.120
5+$188.900
10+$186.530
25+$177.160
4700µF
450V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
220mm
32mm
0.014ohm
59.3A
-40°C
85°C
01N5318

RoHS

Date/Lot Code

Each
1+$64.780
5+$58.760
10+$52.740
25+$51.690
50+$50.630
More Pricing...
47000µF
63V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
8000µohm
26.5A
-40°C
85°C
31Y0371

RoHS

Each
1+$84.490
5+$80.250
10+$75.990
25+$70.880
50+$69.660
More Pricing...
1500µF
550V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS61 Series
66mm
115mm
28.5mm
0.204ohm
14.1A
-40°C
85°C
67C3920

RoHS

Each
1+$61.920
5+$55.460
10+$48.990
25+$48.010
50+$47.030
More Pricing...
2200µF
400V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
28.5mm
0.062ohm
18.8A
-40°C
85°C
01N5316

RoHS

Each
1+$55.280
5+$51.440
10+$47.600
25+$47.590
50+$47.580
More Pricing...
4700µF
250V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.031ohm
18.2A
-40°C
85°C
31Y0355

RoHS

Each
1+$80.720
5+$77.070
10+$72.690
25+$68.670
50+$67.570
More Pricing...
1200µF
550V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS60 Series
66mm
105mm
28.5mm
0.254ohm
12.4A
-40°C
85°C
31Y0374

RoHS

Each
1+$121.500
5+$116.000
10+$109.410
25+$103.360
50+$101.710
More Pricing...
2200µF
550V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS61 Series
66mm
146mm
28.5mm
0.14ohm
17.1A
-40°C
85°C
31Y0356

RoHS

Each
1+$93.300
5+$89.080
10+$84.010
25+$79.370
50+$78.100
More Pricing...
1500µF
550V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS60 Series
66mm
115mm
28.5mm
0.204ohm
14.1A
-40°C
85°C
31Y0357

RoHS

Each
1+$91.500
5+$87.360
10+$82.400
25+$77.840
50+$76.600
More Pricing...
1800µF
550V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS60 Series
66mm
131mm
28.5mm
0.171ohm
15.6A
-40°C
85°C
31Y0359

RoHS

Each
1+$121.500
5+$116.000
10+$109.410
25+$103.360
50+$101.710
More Pricing...
2200µF
550V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS60 Series
66mm
146mm
28.5mm
0.14ohm
17.1A
-40°C
85°C
61AK2386

RoHS

Each
1+$169.640
5+$159.300
10+$148.960
25+$138.620
50+$135.850
More Pricing...
0.1F
63V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
146mm
32mm
5000µohm
62.2A
-40°C
85°C
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK