Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS31A222MF400Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.67C3920
Product RangeALS31 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $63.390 |
| 5+ | $56.750 |
| 10+ | $50.100 |
| 25+ | $49.100 |
| 50+ | $48.100 |
| 100+ | $47.090 |
Price for:Each
Minimum: 1
Multiple: 1
$63.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS31A222MF400Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.67C3920
Product RangeALS31 Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature19000 hours @ 85°C
PolarityPolar
Product RangeALS31 Series
Product Diameter66mm
Product Height105mm
Lead Spacing28.5mm
ESR0.062ohm
Ripple Current18.8A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2200µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
66mm
Lead Spacing
28.5mm
Ripple Current
18.8A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
19000 hours @ 85°C
Product Range
ALS31 Series
Product Height
105mm
ESR
0.062ohm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for ALS31A222MF400
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
