Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALF70C432EL200
Newark Part No.83AH9695
Product RangeALF70 Series
Your Part Number
Technical Datasheet
824 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.780 |
| 10+ | $18.450 |
| 25+ | $17.860 |
| 50+ | $17.140 |
| 100+ | $16.890 |
| 250+ | $16.890 |
Price for:Each
Minimum: 1
Multiple: 1
$22.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALF70C432EL200
Newark Part No.83AH9695
Product RangeALF70 Series
Technical Datasheet
Capacitance4300µF
Voltage(DC)200V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsPress Fit
Lifetime @ Temperature18000 hours @ 85°C
PolarityPolar
Product RangeALF70 Series
Product Diameter40mm
Product Height80mm
Lead Spacing-
ESR0.058ohm
Ripple Current11.13A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4300µF
Voltage(AC)
-
Capacitor Terminals
Press Fit
Polarity
Polar
Product Diameter
40mm
Lead Spacing
-
Ripple Current
11.13A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
200V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
18000 hours @ 85°C
Product Range
ALF70 Series
Product Height
80mm
ESR
0.058ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability