4300µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

5 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AH9695

RoHS

Date/Lot Code

Each
1+
$22.780
10+
$18.450
25+
$17.860
50+
$17.140
100+
$16.890
More Pricing...
Total:$22.78
Min: 1 / Mult: 1
4300µF
200V
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF70 Series
40mm
80mm
-
0.058ohm
11.13A
-40°C
85°C
83AH9694

RoHS

Date/Lot Code

Each
1+
$18.380
10+
$13.630
25+
$12.840
50+
$12.050
100+
$11.260
More Pricing...
Total:$18.38
Min: 1 / Mult: 1
4300µF
100V
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
40mm
-
0.066ohm
7.3A
-40°C
85°C
69K1870

RoHS

Each
1+
$52.230
5+
$48.960
10+
$45.670
25+
$42.160
50+
$38.650
More Pricing...
Total:$52.23
Min: 1 / Mult: 1
4300µF
50V
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
105mm
12.7mm
0.022ohm
7.6A
-40°C
85°C
51AH5758

RoHS

Each
1+
$46.530
Total:$744.48
Min: 16 / Mult: 16
4300µF
400V
± 20%
Screw
8000 hours @ 105°C
Polar
ALS80 Series
66mm
105mm
28.5mm
0.038ohm
19.8A
-40°C
105°C
93F8710

RoHS

Each
50+
$70.560
100+
$66.500
Total:$3,528.00
Min: 50 / Mult: 1
4300µF
300V
-10%, +50%
Screw
2000 hours @ 85°C
Polar
23M Series
63.5mm
104.775mm
28.575mm
0.028ohm
8.7A
-40°C
85°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK