Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALF70C331DC450Copy
Newark Part No.83AH9692
Product RangeALF70 Series
Your Part Number
1,001 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.230 |
Price for:Each
Minimum: 1
Multiple: 1
$8.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALF70C331DC450Copy
Newark Part No.83AH9692
Product RangeALF70 Series
Technical Datasheet
Capacitance330µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsPress Fit
Lifetime @ Temperature15000 hours @ 85°C
PolarityPolar
Product RangeALF70 Series
Product Diameter35mm
Product Height35mm
Lead Spacing-
ESR0.427ohm
Ripple Current4.64A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage(AC)
-
Capacitor Terminals
Press Fit
Polarity
Polar
Product Diameter
35mm
Lead Spacing
-
Ripple Current
4.64A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
15000 hours @ 85°C
Product Range
ALF70 Series
Product Height
35mm
ESR
0.427ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
