Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALF70C182DF200Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AH9691
Product RangeALF70 Series
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.990 |
| 5+ | $18.630 |
| 10+ | $16.270 |
| 25+ | $14.840 |
| 100+ | $13.410 |
| 500+ | $12.110 |
| 1000+ | $11.890 |
Price for:Each
Minimum: 1
Multiple: 1
$20.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALF70C182DF200Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AH9691
Product RangeALF70 Series
Technical Datasheet
Capacitance1800µF
Voltage(DC)200V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsPress Fit
Lifetime @ Temperature15000 hours @ 85°C
PolarityPolar
Product RangeALF70 Series
Product Diameter35mm
Product Height50mm
Lead Spacing-
ESR0.127ohm
Ripple Current7.42A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1800µF
Voltage(AC)
-
Capacitor Terminals
Press Fit
Polarity
Polar
Product Diameter
35mm
Lead Spacing
-
Ripple Current
7.42A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
200V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
15000 hours @ 85°C
Product Range
ALF70 Series
Product Height
50mm
ESR
0.127ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
