0
0 Items$0.00

1800µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

46 Products Found
Find a huge range of 1800µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors at Newark Electronics. We stock a wide range of Snap In / Screw Terminal Aluminium Electrolytic Capacitors, such as 470µF, 4700µF, 220µF & 330µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Nichicon, Kemet, Vishay, TDK & Kyocera Avx

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
50AC5342

RoHS

Each
1+$76.350
5+$67.480
10+$56.820
25+$51.490
100+$47.940
More Pricing...
1800µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
80mm
-
0.06ohm
5.74A
-40°C
105°C
54AJ2818

RoHS

Each
1+$58.130
5+$52.860
10+$47.590
25+$46.920
100+$46.240
More Pricing...
1800µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
501 PGM-ST Series
50mm
105mm
22.2mm
0.067ohm
7.36A
-40°C
85°C
82AC2377

RoHS

Each
1+$17.450
25+$15.440
100+$13.020
250+$11.820
500+$11.020
More Pricing...
1800µF
200V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
50mm
10mm
0.127ohm
7.42A
-40°C
85°C
60AK9819

RoHS

Date/Lot Code

Each
1+$94.890
5+$85.820
10+$76.750
25+$76.000
50+$75.250
More Pricing...
1800µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
50mm
105mm
22.2mm
0.044ohm
8.17A
-40°C
85°C
83AH9745

RoHS

Each
1+$3.060
25+$2.130
100+$2.090
250+$2.040
500+$2.000
More Pricing...
1800µF
80V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231
22mm
30mm
10mm
-
2.92A
-40°C
85°C
06W1127

RoHS

Each
1+$16.630
5+$14.790
10+$12.590
25+$11.490
100+$10.760
More Pricing...
1800µF
250V
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXH Series
35mm
50mm
10mm
-
3.04A
-25°C
105°C
83AH9691

RoHS

Date/Lot Code

Each
1+$20.990
5+$18.630
10+$16.270
25+$14.840
100+$13.410
More Pricing...
1800µF
200V
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
50mm
-
0.127ohm
7.42A
-40°C
85°C
56Y0021

RoHS

Each
1+$18.000
25+$15.920
100+$13.430
250+$12.180
500+$11.350
More Pricing...
1800µF
200V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
36mm
52mm
10mm
0.081ohm
7.7A
-40°C
105°C
92AH8091

RoHS

Each
1+$25.720
5+$22.680
10+$19.040
25+$17.220
100+$16.010
More Pricing...
1800µF
250V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
35mm
55mm
10mm
0.06ohm
4.78A
-40°C
85°C
54AK7448

RoHS

Each
1+$83.460
5+$79.680
10+$75.150
25+$71.000
50+$69.860
More Pricing...
1800µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
50mm
105mm
22.2mm
0.044ohm
8.17A
-40°C
85°C
25AM3375

RoHS

Each
1+$45.250
5+$39.230
10+$33.210
25+$32.000
100+$30.790
More Pricing...
1800µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43613 Series
40mm
90mm
-
0.06ohm
6.23A
-40°C
105°C
25AM3369

RoHS

Date/Lot Code

Each
1+$38.280
5+$34.440
10+$30.600
25+$28.510
100+$26.410
More Pricing...
1800µF
400V
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43612 Series
40mm
75mm
-
0.11ohm
7.58A
-40°C
85°C
25AM3362

RoHS

Each
1+$69.030
5+$61.850
10+$54.660
25+$53.990
50+$53.310
More Pricing...
1800µF
550V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43611 Series
50mm
100mm
-
0.085ohm
5.14A
-40°C
85°C
25AM3379

RoHS

Each
1+$49.520
5+$43.430
10+$37.340
25+$37.330
100+$37.320
More Pricing...
1800µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43613 Series
50mm
80mm
-
0.055ohm
6.37A
-40°C
105°C
27T9685

RoHS

Each
50+$32.390
100+$31.740
150+$31.090
250+$30.450
500+$29.800
More Pricing...
1800µF
400V
± 20%
Screw
500 hours @ 55°C
Polar
LNC Series
51mm
85mm
22mm
-
12A
-40°C
85°C
27T9708

RoHS

Each
50+$54.980
100+$53.880
150+$52.780
250+$51.680
500+$50.580
More Pricing...
1800µF
500V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
63.5mm
90mm
28.6mm
-
12.7A
-40°C
85°C
54K5921

RoHS

Each
200+$6.070
400+$5.820
600+$5.560
1000+$5.450
2000+$5.340
More Pricing...
1800µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
35mm
45mm
10mm
-
3.48A
-40°C
105°C
16M8466

RoHS

Each
200+$9.600
400+$9.060
600+$8.520
1000+$8.350
2000+$8.180
More Pricing...
1800µF
200V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMQ Series
30mm
45mm
10mm
-
4.32A
-25°C
85°C
58R6542

RoHS

Each
1000+$1.200
2000+$1.180
3000+$1.150
5000+$1.130
10000+$1.100
More Pricing...
1800µF
6.3V
± 20%
PC Pin
5000 hours @ 105°C
Polar
PLG Series
10mm
13mm
10mm
0.008ohm
6.6A
-55°C
105°C
69AC3873

RoHS

Each
50+$17.770
100+$16.030
150+$15.710
250+$15.390
500+$15.070
More Pricing...
1800µF
250V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
82mm
12.8mm
0.131ohm
10.1A
-40°C
85°C
77R5330

RoHS

Each
50+$35.350
100+$34.640
150+$33.940
250+$33.230
500+$32.520
More Pricing...
1800µF
450V
± 20%
Screw
4000 hours @ 105°C
Polar
LNY Series
51mm
95mm
22mm
-
7.9A
-40°C
85°C
12AC1408

RoHS

Each
250+$46.800
500+$45.860
750+$44.930
1250+$43.990
2500+$43.060
More Pricing...
1800µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
100mm
-
0.07ohm
6.02A
-40°C
105°C
58R4644

RoHS

Each
200+$7.920
400+$7.710
600+$7.490
1000+$7.340
2000+$7.190
More Pricing...
1800µF
220V
± 20%
Snap-In
500 hours @ 105°C
Polar
LGN Series
35mm
50mm
10mm
-
3.11A
-40°C
105°C
66Y9566

RoHS

Each
200+$14.150
400+$13.880
600+$13.610
1000+$13.340
2000+$13.070
More Pricing...
1800µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
KMS Series
35mm
50mm
10mm
-
3.98A
-25°C
105°C
12AC1416

RoHS

Date/Lot Code

Each
180+$55.370
360+$54.260
540+$53.160
900+$52.050
1800+$50.940
More Pricing...
1800µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
-
0.05ohm
6.36A
-40°C
105°C
1-25 of 46 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK