Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALC70A331CD400Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.34AH0215
Product RangeALC70 Series
Your Part Number
348 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.540 |
| 25+ | $9.530 |
| 100+ | $7.660 |
| 250+ | $7.400 |
| 500+ | $7.130 |
| 1000+ | $7.050 |
| 2500+ | $6.960 |
Price for:Each
Minimum: 1
Multiple: 1
$12.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALC70A331CD400Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.34AH0215
Product RangeALC70 Series
Technical Datasheet
Capacitance330µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature13000 hours @ 85°C
PolarityPolar
Product RangeALC70 Series
Product Diameter30mm
Product Height40mm
Lead Spacing10mm
ESR0.411ohm
Ripple Current4.64A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
4.64A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
13000 hours @ 85°C
Product Range
ALC70 Series
Product Height
40mm
ESR
0.411ohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
