Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALA8DF241CC450
Newark Part No.69AC2139
Product RangeALA8D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.970 |
| 250+ | $5.690 |
| 500+ | $5.280 |
Price for:Each
Minimum: 160
Multiple: 160
$955.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALA8DF241CC450
Newark Part No.69AC2139
Product RangeALA8D Series
Technical Datasheet
Capacitance240µF
Voltage(DC)450V
Product RangeALA8D Series
Lifetime @ Temperature7000 hours @ 105°C
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing-
Product Diameter30mm
Product Height35mm
ESR0.566ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
240µF
Product Range
ALA8D Series
Capacitance Tolerance
± 20%
Lead Spacing
-
Product Height
35mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Voltage(DC)
450V
Lifetime @ Temperature
7000 hours @ 105°C
Polarity
Polar
Product Diameter
30mm
ESR
0.566ohm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate