0
0 Items$0.00

240µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

18 Products Found
Find a huge range of 240µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors at Newark Electronics. We stock a wide range of Snap In / Screw Terminal Aluminium Electrolytic Capacitors, such as 470µF, 4700µF, 10000µF & 220µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Kemet
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AH9715

RoHS

Date/Lot Code

Each
1+
$9.100
240µF
450V
± 20%
Press Fit
8000 hours @ 105°C
Polar
ALF80 Series
35mm
35mm
-
0.541ohm
5.09A
-40°C
105°C
-
-
50AK0051

RoHS

Date/Lot Code

Each
1+
$14.060
10+
$11.080
25+
$10.570
50+
$10.050
100+
$9.220
More Pricing...
240µF
500V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALA8D Series
35mm
35mm
10mm
0.863ohm
4.3A
-40°C
105°C
AEC-Q200
-
12AM4601

RoHS

Date/Lot Code

Each
1+
$29.440
5+
$26.400
10+
$23.360
25+
$23.360
50+
$23.350
More Pricing...
240µF
750V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
80mm
10mm
2.258ohm
1.91A
-25°C
85°C
-
-
62AK4749

RoHS

Date/Lot Code

Each
1+
$11.040
10+
$10.490
25+
$9.090
50+
$8.430
100+
$7.430
More Pricing...
240µF
600V
± 20%
Snap-In
3000 hours @ 105°C
Polar
ALH82 Series
35mm
55mm
10mm
585mohm
5.84A
-40°C
105°C
-
-
62AK4748

RoHS

Date/Lot Code

Each
1+
$10.610
10+
$10.080
25+
$8.730
50+
$8.100
100+
$7.140
More Pricing...
240µF
550V
± 20%
Snap-In
3000 hours @ 105°C
Polar
ALH82 Series
35mm
50mm
10mm
546mohm
5.86A
-40°C
105°C
-
-
69AC2140

RoHS

Each
100+
$7.760
250+
$7.390
500+
$6.870
240µF
500V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALA8D Series
30mm
40mm
-
0.859ohm
4.2A
-40°C
105°C
AEC-Q200
-
69AC1970

RoHS

Each
100+
$6.160
250+
$5.870
500+
$5.450
240µF
500V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
35mm
10mm
1.032ohm
3A
-40°C
85°C
AEC-Q200
-
69AC2103

RoHS

Each
100+
$5.970
250+
$5.690
500+
$5.280
240µF
450V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALA8D Series
30mm
35mm
10mm
0.566ohm
4.6A
-40°C
105°C
AEC-Q200
-
69AC2068

RoHS

Each
100+
$6.620
250+
$6.300
500+
$5.860
240µF
500V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALA8D Series
30mm
40mm
10mm
0.859ohm
4.2A
-40°C
105°C
AEC-Q200
-
69AC2067

RoHS

Each
100+
$6.150
250+
$5.860
500+
$5.450
240µF
450V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALA8D Series
30mm
35mm
10mm
0.566ohm
4.6A
-40°C
105°C
AEC-Q200
-
69AC2126

RoHS

Each
100+
$6.520
250+
$6.210
500+
$5.770
240µF
500V
± 20%
-
8000 hours @ 105°C
Polar
ALA8D Series
35mm
35mm
-
0.863ohm
-
-40°C
105°C
-
AEC-Q200
69AC2139

RoHS

Each
100+
$5.970
250+
$5.690
500+
$5.280
240µF
450V
± 20%
-
7000 hours @ 105°C
Polar
ALA8D Series
30mm
35mm
-
0.566ohm
-
-40°C
105°C
-
AEC-Q200
32AK9021

RoHS

Each
100+
$16.350
250+
$15.920
500+
$15.070
240µF
600V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
45mm
10mm
0.535ohm
4.6A
-40°C
85°C
AEC-Q200
-
32AK9020

RoHS

Each
100+
$10.710
250+
$10.430
500+
$9.870
240µF
550V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
35mm
10mm
0.713ohm
3.7A
-40°C
85°C
AEC-Q200
-
12AM4677

RoHS

Each
250+
$17.360
240µF
750V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
80mm
10mm
2.258ohm
1.91A
-25°C
85°C
-
-
12AM4639

RoHS

Each
500+
$17.050
240µF
750V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
80mm
10mm
2.258ohm
1.91A
-25°C
85°C
-
-
12AM4623

RoHS

Each
500+
$9.620
240µF
750V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
80mm
22.5mm
2.258ohm
1.91A
-25°C
85°C
-
-
12AM4661

RoHS

Each
500+
$9.670
240µF
750V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
80mm
22.5mm
2.258ohm
1.91A
-25°C
85°C
-
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK