
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.981 |
| 10+ | $0.536 |
| 25+ | $0.502 |
| 50+ | $0.469 |
| 100+ | $0.435 |
| 500+ | $0.402 |
| 1000+ | $0.375 |
| 2500+ | $0.363 |
Product Information
Product Overview
A7C0MS337M1VAAS020 is a radial hybrid polymer aluminum electrolytic capacitor designed for exceptional reliability in automotive-grade circuits and extreme temperature applications. The A7C0 sets a new benchmark for designers seeking compact, high-efficiency components with high ripple current handling without compromising on durability or electrical performance. Applications include automotive ECU modules, DC-DC converters, power supply input/output filtering, motor inverters / motor control, on-board chargers (OBC), Battery Management Systems (BMS), voltage regulators & decoupling, industrial automation and AI Datacenter power systems.
- Capacitance value is 330µF with ±20%
- 0.02ohm ESR
- 4000 hours at 125°C of long life under full electrical stress
- AEC-Q200 qualified
- Operating temperature range from -55 to 125°C
- 35V DC voltage
- Hybrid polymer technology (PEDOT/PSS) for superior performance in power-dense applications
- Self-healing durability and high efficiency
- Through hole design provides flexible assembly for varied PCB designs
Technical Specifications
330µF
35V
0.02ohm
10mm
-
-55°C
A7C0 Series
No SVHC (04-Feb-2026)
± 20%
Radial Leaded
4000 hours @ 125°C
-
11.5mm
125°C
AEC-Q200
Alternatives for A7C0MS337M1VAAS020
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
