A7C0 Series Hybrid Polymer Aluminium Electrolytic Capacitors :
73 Products FoundA7C0 Series KEMET Hybrid Polymer Aluminium Electrolytic Capacitors
The A7C0 combines the strengths of conductive polymer technology with a traditional liquid electrolyte. Its radial construction features a cylindrical aluminium case and a high-quality rubber seal, while the advanced PEDOT/PSS polymer system achieves very low ESR and high ripple current capabilities. This hybrid polymer-liquid architecture enables intrinsic self-healing behaviour, giving the capacitor long-term stability under severe thermal and electrical conditions.
- Through-hole form factor
- High ripple current for smaller case sizes and higher voltages
- High temperature; 125°C up to 4,000 hours
- Low leakage current
- Self-healing behaviours
- Outstanding electrical performance
- AEC-Q200 compliance
- RoHS compliant
- Halogen-Free
All Filters
(1 Applied)
Expand Filters
Manufacturer
(73)
Product Range
=A7C0 Ser...
1
(19)
(19)
(1)
(11)
(4)
(46)
(22)
(24)
Capacitance Tolerance
(73)
Capacitor Case / Package
(73)
Lifetime @ Temperature
(73)
Operating Temperature Min
(73)
Operating Temperature Max
(73)
Qualification
(73)
Product Height
(6)
(26)
(9)
(32)
Product Diameter
(19)
(25)
(29)
Voltage(DC)
(15)
(22)
(17)
(19)
Packaging
(73)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Capacitance | Capacitance Tolerance | Voltage(DC) | Capacitor Case / Package | ESR | Lifetime @ Temperature | Product Diameter | Product Height | Operating Temperature Min | Operating Temperature Max | Product Range | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1000+$0.191 2000+$0.175 3000+$0.172 5000+$0.168 10000+$0.165 More Pricing... | 47µF | ± 20% | 50V | Radial Leaded | 0.05ohm | 4000 hours @ 125°C | 6.3mm | 9mm | -55°C | 125°C | A7C0 Series | AEC-Q200 | ||||||
Each | 1+$1.030 10+$0.557 25+$0.522 50+$0.488 100+$0.453 More Pricing... | 100µF | ± 20% | 63V | Radial Leaded | 0.03ohm | 4000 hours @ 125°C | 10mm | 11.5mm | -55°C | 125°C | A7C0 Series | AEC-Q200 | ||||||
Each | 1+$0.672 10+$0.364 25+$0.351 50+$0.337 100+$0.324 More Pricing... | 68µF | ± 20% | 50V | Radial Leaded | 0.035ohm | 4000 hours @ 125°C | 8mm | 9mm | -55°C | 125°C | A7C0 Series | AEC-Q200 | ||||||
Each | 1+$0.981 10+$0.536 25+$0.502 50+$0.469 100+$0.435 More Pricing... | 330µF | ± 20% | 35V | Radial Leaded | 0.02ohm | 4000 hours @ 125°C | 10mm | 11.5mm | -55°C | 125°C | A7C0 Series | AEC-Q200 | ||||||
59AM1351 RoHS | Each | 10+$0.381 | 330µF | ± 20% | 35V | Radial Leaded | 0.02ohm | 4000 hours @ 125°C | 10mm | 11.5mm | -55°C | 125°C | A7C0 Series | AEC-Q200 | |||||
59AM1350 RoHS | Each | 10+$0.399 | 100µF | ± 20% | 63V | Radial Leaded | 0.03ohm | 4000 hours @ 125°C | 10mm | 11.5mm | -55°C | 125°C | A7C0 Series | AEC-Q200 | |||||
Each | 2500+$0.378 5000+$0.370 7500+$0.363 12500+$0.355 25000+$0.348 More Pricing... | 56µF | ± 20% | 63V | Radial Leaded | 0.03ohm | 4000 hours @ 125°C | 10mm | 11.5mm | -55°C | 125°C | A7C0 Series | AEC-Q200 | ||||||
Each | 3600+$0.340 7200+$0.333 10800+$0.326 18000+$0.320 36000+$0.313 More Pricing... | 270µF | ± 20% | 35V | Radial Leaded | 0.022ohm | 4000 hours @ 125°C | 10mm | 11.5mm | -55°C | 125°C | A7C0 Series | AEC-Q200 | ||||||
59AM1348 RoHS | Each | 10+$0.381 25+$0.322 50+$0.262 100+$0.225 500+$0.195 More Pricing... | 47µF | ± 20% | 50V | Radial Leaded | 0.05ohm | 4000 hours @ 125°C | 6.3mm | 9mm | -55°C | 125°C | A7C0 Series | AEC-Q200 | |||||
Each | 6000+$0.210 12000+$0.206 18000+$0.202 30000+$0.197 60000+$0.193 More Pricing... | 150µF | ± 20% | 35V | Radial Leaded | 0.03ohm | 4000 hours @ 125°C | 8mm | 9mm | -55°C | 125°C | A7C0 Series | AEC-Q200 | ||||||
Each | 5000+$0.231 10000+$0.226 15000+$0.222 25000+$0.217 50000+$0.213 More Pricing... | 150µF | ± 20% | 35V | Radial Leaded | 0.03ohm | 4000 hours @ 125°C | 8mm | 9mm | -55°C | 125°C | A7C0 Series | AEC-Q200 | ||||||
Each | 9000+$0.139 18000+$0.136 27000+$0.133 45000+$0.131 90000+$0.128 More Pricing... | 27µF | ± 20% | 63V | Radial Leaded | 0.06ohm | 4000 hours @ 125°C | 6.3mm | 9mm | -55°C | 125°C | A7C0 Series | AEC-Q200 | ||||||
Each | 5000+$0.231 10000+$0.226 15000+$0.222 25000+$0.217 50000+$0.213 More Pricing... | 68µF | ± 20% | 50V | Radial Leaded | 0.035ohm | 4000 hours @ 125°C | 8mm | 9mm | -55°C | 125°C | A7C0 Series | AEC-Q200 | ||||||
Each | 5000+$0.275 10000+$0.270 15000+$0.264 25000+$0.259 50000+$0.253 More Pricing... | 100µF | ± 20% | 50V | Radial Leaded | 0.031ohm | 4000 hours @ 125°C | 8mm | 11.5mm | -55°C | 125°C | A7C0 Series | AEC-Q200 | ||||||
Each | 6000+$0.250 12000+$0.245 18000+$0.240 30000+$0.235 60000+$0.230 More Pricing... | 390µF | ± 20% | 25V | Radial Leaded | 0.025ohm | 4000 hours @ 125°C | 8mm | 11.5mm | -55°C | 125°C | A7C0 Series | AEC-Q200 | ||||||
Each | 3600+$0.357 7200+$0.350 10800+$0.343 18000+$0.336 36000+$0.328 More Pricing... | 100µF | ± 20% | 63V | Radial Leaded | 0.03ohm | 4000 hours @ 125°C | 10mm | 11.5mm | -55°C | 125°C | A7C0 Series | AEC-Q200 | ||||||
Each | 5000+$0.275 10000+$0.270 15000+$0.264 25000+$0.259 50000+$0.253 More Pricing... | 180µF | ± 20% | 35V | Radial Leaded | 0.025ohm | 4000 hours @ 125°C | 8mm | 11.5mm | -55°C | 125°C | A7C0 Series | AEC-Q200 | ||||||
Each | 4000+$0.297 8000+$0.291 12000+$0.285 20000+$0.279 40000+$0.273 More Pricing... | 120µF | ± 20% | 50V | Radial Leaded | 0.03ohm | 4000 hours @ 125°C | 10mm | 9.5mm | -55°C | 125°C | A7C0 Series | AEC-Q200 | ||||||
Each | 2500+$0.366 5000+$0.359 7500+$0.351 12500+$0.344 25000+$0.337 More Pricing... | 560µF | ± 20% | 25V | Radial Leaded | 0.022ohm | 4000 hours @ 125°C | 10mm | 11.5mm | -55°C | 125°C | A7C0 Series | AEC-Q200 | ||||||
Each | 5000+$0.207 10000+$0.203 15000+$0.199 25000+$0.195 50000+$0.190 More Pricing... | 270µF | ± 20% | 25V | Radial Leaded | 0.03ohm | 4000 hours @ 125°C | 8mm | 9mm | -55°C | 125°C | A7C0 Series | AEC-Q200 | ||||||
Each | 6000+$0.210 12000+$0.206 18000+$0.202 30000+$0.197 60000+$0.193 More Pricing... | 68µF | ± 20% | 50V | Radial Leaded | 0.035ohm | 4000 hours @ 125°C | 8mm | 9mm | -55°C | 125°C | A7C0 Series | AEC-Q200 | ||||||
Each | 9000+$0.129 18000+$0.126 27000+$0.124 45000+$0.121 90000+$0.119 More Pricing... | 180µF | ± 20% | 25V | Radial Leaded | 0.045ohm | 4000 hours @ 125°C | 6.3mm | 9mm | -55°C | 125°C | A7C0 Series | AEC-Q200 | ||||||
Each | 5000+$0.231 10000+$0.226 15000+$0.222 25000+$0.217 50000+$0.213 More Pricing... | 270µF | ± 20% | 25V | Radial Leaded | 0.03ohm | 4000 hours @ 125°C | 8mm | 9mm | -55°C | 125°C | A7C0 Series | AEC-Q200 | ||||||
Each | 9000+$0.139 18000+$0.136 27000+$0.133 45000+$0.131 90000+$0.128 More Pricing... | 47µF | ± 20% | 50V | Radial Leaded | 0.05ohm | 4000 hours @ 125°C | 6.3mm | 9mm | -55°C | 125°C | A7C0 Series | AEC-Q200 | ||||||
Each | 5000+$0.269 10000+$0.264 15000+$0.258 25000+$0.253 50000+$0.247 More Pricing... | 180µF | ± 20% | 35V | Radial Leaded | 0.025ohm | 4000 hours @ 125°C | 8mm | 11.5mm | -55°C | 125°C | A7C0 Series | AEC-Q200 | ||||||