Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA766EB226M1DLAE060Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel33AK0091
Cut Tape33AK0090
Product RangeA766 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $1.160 | $11,600.00 |
| Total Price | $11,600.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $1.160 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.162 |
| 20000+ | $0.148 |
| 30000+ | $0.139 |
| 50000+ | $0.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA766EB226M1DLAE060Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel33AK0091
Cut Tape33AK0090
Product RangeA766 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)20V
Capacitor Case / PackageRadial Can - SMD
ESR0.06ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Ripple Current1.45A
Product Diameter6.3mm
Product Length6.6mm
Product Width6.6mm
Product Height5.7mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA766 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
1.45A
Product Length
6.6mm
Product Height
5.7mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
20V
ESR
0.06ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
SMD
Product Diameter
6.3mm
Product Width
6.6mm
Operating Temperature Min
-55°C
Product Range
A766 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
