Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET A700V477M002RTE009 Polymer Aluminium Electrolytic Capacitor, 470 µF, 2 V, 2917 [7343 Metric], 9000 µohm](https://www.newark.com/productimages/standard/en_US/44AM5381-40.jpg)
ManufacturerKEMET
Manufacturer Part NoA700V477M002RTE009Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel44AM5381RL
Cut Tape44AM5381
Product RangeA700 AO-CAP Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.810 | $3.81 |
| Total Price | $3.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.810 |
| 25+ | $2.670 |
| 100+ | $2.040 |
| 250+ | $1.910 |
| 500+ | $1.780 |
| 1000+ | $1.770 |
| 5000+ | $1.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA700V477M002RTE009Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel44AM5381RL
Cut Tape44AM5381
Product RangeA700 AO-CAP Series
Technical Datasheet
Capacitance470µF
Voltage(DC)2V
Capacitor Case / Package2917 [7343 Metric]
ESR9000µohm
Lifetime @ Temperature5500 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current5.5A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA700 AO-CAP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
5500 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
5.5A
Product Length
7.3mm
Product Height
2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2V
ESR
9000µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
A700 AO-CAP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
