0
0 Items$0.00

Aluminium Polymer Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
83AK5754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$4.110
10+$2.950
25+$2.780
50+$2.620
100+$2.350
390µF
2.5V
2917 [7343 Metric]
3000µohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
10.2A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
83AK5759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.300
10+$2.390
25+$2.180
50+$1.970
100+$1.840
More Pricing...
120µF
6.3V
2917 [7343 Metric]
0.015ohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
83AK5763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.700
10+$2.720
25+$2.490
50+$2.260
100+$2.120
More Pricing...
560µF
2V
2917 [7343 Metric]
9000µohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.3A
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap KZ Series
32AK8281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.120
10+$2.260
25+$2.060
50+$1.870
100+$1.740
More Pricing...
330µF
2V
2917 [7343 Metric]
9000µohm
5500 hours @ 125°C
± 20%
Surface Mount
SMD
6.3A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
83AK5760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.420
10+$2.510
25+$2.290
50+$2.080
100+$1.940
More Pricing...
150µF
6.3V
2917 [7343 Metric]
0.015ohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
83AK5755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.810
10+$2.790
25+$2.560
50+$2.320
100+$2.160
More Pricing...
390µF
2.5V
2917 [7343 Metric]
4500µohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
8.5A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
83AK5762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.920
10+$2.870
25+$2.630
50+$2.380
100+$2.230
More Pricing...
560µF
2V
2917 [7343 Metric]
4500µohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
8.5A
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap KZ Series
83AK5756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.050
10+$2.220
25+$2.030
50+$1.840
100+$1.710
More Pricing...
150µF
4V
2917 [7343 Metric]
0.015ohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
32AK8285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.020
390µF
2.5V
2917 [7343 Metric]
9000µohm
5500 hours @ 125°C
± 20%
Surface Mount
SMD
6.3A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
83AK5757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.250
10+$2.360
25+$2.150
50+$1.940
100+$1.810
More Pricing...
180µF
4V
2917 [7343 Metric]
0.015ohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
32AK8283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.090
10+$2.240
25+$2.040
50+$1.850
100+$1.720
More Pricing...
220µF
2.5V
2917 [7343 Metric]
9000µohm
5500 hours @ 125°C
± 20%
Surface Mount
SMD
6.3A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
32AK8282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.590
10+$2.670
25+$2.440
50+$2.210
100+$2.070
More Pricing...
470µF
2V
2917 [7343 Metric]
0.009ohm
5500 hours @ 125°C
± 20%
Surface Mount
SMD
6.3A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
32AK8284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.280
10+$3.140
25+$2.940
50+$2.690
100+$2.440
More Pricing...
330µF
2.5V
2917 [7343 Metric]
9000µohm
5500 hours @ 125°C
± 20%
Surface Mount
SMD
6.3A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
83AK5752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.590
10+$2.710
25+$2.480
50+$2.240
100+$2.110
More Pricing...
470µF
2V
2917 [7343 Metric]
3000µohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
10.2A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
83AK5761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$4.130
10+$3.040
25+$2.860
50+$2.680
100+$2.420
560µF
2V
2917 [7343 Metric]
3000µohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
10.2A
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap KZ Series
83AK5753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.800
10+$2.680
25+$2.530
50+$2.380
100+$2.140
More Pricing...
470µF
2V
2917 [7343 Metric]
4500µohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
8.5A
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK