Print Page
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.830 |
| 5+ | $78.050 |
| 10+ | $75.100 |
| 25+ | $73.910 |
| 50+ | $73.180 |
| 100+ | $72.480 |
Price for:Each
Minimum: 1
Multiple: 1
$80.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part No50HV24B102KCCopy
Manufacturer Standard Lead Time49 weeks
Newark Part No.92AJ7532
Product RangeHV Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)5kV
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing12.07mm
Capacitor Case / PackageRadial Leaded
Product RangeHV Series
Product Diameter-
Product Length14.48mm
Product Width6.89mm
Product Height14.22mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
6.89mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
5kV
Capacitor Terminals
PC Pin
Lead Spacing
12.07mm
Product Range
HV Series
Product Length
14.48mm
Product Height
14.22mm
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

