Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKGS KITAGAWA
Manufacturer Part NoGRFC-3Copy
Newark Part No.89T3698
Product RangeGRFC Series
Your Part Number
2,498 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $1.900 |
| 25+ | $1.780 |
| 50+ | $1.650 |
| 100+ | $1.490 |
| 500+ | $1.360 |
| 1000+ | $1.220 |
| 2500+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoGRFC-3Copy
Newark Part No.89T3698
Product RangeGRFC Series
Technical Datasheet
Cable Diameter3.5mm
Frequency Min-
Frequency Max-
Impedance35ohm
Product RangeGRFC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Diameter
3.5mm
Frequency Max
-
Product Range
GRFC Series
Frequency Min
-
Impedance
35ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
