Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKGS KITAGAWA
Manufacturer Part NoGFPC-31-12Copy
Newark Part No.45AC4595
Product RangeGFPC Series
Your Part Number
111 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.630 |
| 25+ | $1.520 |
| 50+ | $1.410 |
| 100+ | $1.270 |
| 500+ | $1.170 |
| 1000+ | $1.040 |
| 2500+ | $0.953 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoGFPC-31-12Copy
Newark Part No.45AC4595
Product RangeGFPC Series
Technical Datasheet
Impedance40ohm
Frequency Min30kHz
Frequency Max300MHz
Product RangeGFPC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance
40ohm
Frequency Max
300MHz
SVHC
No SVHC (25-Jun-2025)
Frequency Min
30kHz
Product Range
GFPC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
