Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJUMO UK LTD
Manufacturer Part No90/00446901Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35M2408
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $150.580 |
| 5+ | $139.020 |
| 10+ | $132.620 |
| 25+ | $124.880 |
Price for:Each
Minimum: 1
Multiple: 1
$150.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJUMO UK LTD
Manufacturer Part No90/00446901Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35M2408
Technical Datasheet
RTD TypeProbe
RTD Accuracy-
Measured Temperature Min-50°C
Measured Temperature Max300°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialStainless Steel
Probe Diameter7.5mm
Probe Length29mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration2-Wire
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
Stainless Steel
Probe Length
29mm
Cable Length - Imperial
-
Wire Configuration
2-Wire
SVHC
No SVHC (16-Jul-2019)
RTD Accuracy
-
Measured Temperature Max
300°C
RTD Element Material
Platinum
Probe Diameter
7.5mm
Cable Length - Metric
-
Cable Termination
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
