Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.950 |
Price for:Each
Minimum: 1
Multiple: 1
$74.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoTTBW-158Copy
Newark Part No.88AH7924
Technical Datasheet
Length2.6"
For Use WithHighfield 93180128 and 93180124 Locks
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Barrel Lock Plunger Key Size #6 specifically designed to unlock Highfield 93180128 and 93180124 locks, this #6 key is able to unlock utility box locks with inside diameters of 0.158”.
- Made from high carbon alloy steel for heavy-duty use
- Smooth plunger operation and heavy-duty spring designed for high strength and durability
- The tool is serialized for extra protection
- Designed to work on #6 locks such as Highfield lock numbers 93180128, 93180124
Technical Specifications
Length
2.6"
Product Range
-
For Use With
Highfield 93180128 and 93180124 Locks
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
