2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Multitools
                                                                                                  Print Page

                                                                                                  TTBW-158

                                                                                                  Plunger Key, Barrel Lock, Size 6, High Carbon Alloy Steel/TPR, Red

                                                                                                  JONARD TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  JONARD TOOLS TTBW-158
                                                                                                  ManufacturerJONARD TOOLS
                                                                                                  Manufacturer Part NoTTBW-158
                                                                                                  Newark Part No.88AH7924
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$70.950
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $70.95
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  JONARD TOOLS
                                                                                                  ManufacturerJONARD TOOLS
                                                                                                  Manufacturer Part NoTTBW-158
                                                                                                  Newark Part No.88AH7924
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Length2.6"
                                                                                                  For Use WithHighfield 93180128 and 93180124 Locks
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  Barrel Lock Plunger Key Size #6 specifically designed to unlock Highfield 93180128 and 93180124 locks, this #6 key is able to unlock utility box locks with inside diameters of 0.158”.

                                                                                                  • Made from high carbon alloy steel for heavy-duty use
                                                                                                  • Smooth plunger operation and heavy-duty spring designed for high strength and durability
                                                                                                  • The tool is serialized for extra protection
                                                                                                  • Designed to work on #6 locks such as Highfield lock numbers 93180128, 93180124

                                                                                                  Technical Specifications

                                                                                                  Length

                                                                                                  2.6"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Highfield 93180128 and 93180124 Locks

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.