Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoR28Y-0100Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10F7610
Product RangeR28 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.950 |
Price for:Each
Minimum: 1
Multiple: 1
$21.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoR28Y-0100Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10F7610
Product RangeR28 Series
Technical Datasheet
Jacket MaterialPVDF
Jacket ColorYellow
Wire Gauge28AWG
No. of Max Strands x Strand Size-
Reel Length (Metric)30.48m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialCopper
External Diameter0.61mm
Approval Specification-
Product RangeR28 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The R28Y-0100 is a 100ft yellow Wire Wrapping Wire with silver-plated copper conductor and KYNAR® insulation. The OFHC (oxygen free high conductivity) provides a flexible yet abrasion resistant wire.
Applications
Industrial
Technical Specifications
Jacket Material
PVDF
Wire Gauge
28AWG
Reel Length (Metric)
30.48m
Operating Temperature Max
105°C
Voltage Rating
-
External Diameter
0.61mm
Product Range
R28 Series
Jacket Color
Yellow
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
