Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | FLS-55Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 15AJ5477 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $689.950 |
Price for:Each
Minimum: 1
Multiple: 1
$689.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | FLS-55Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 15AJ5477 |
| Technical Datasheet | |
| Connector Type | FC/SC/LC Fibre Optic |
| Photodetector Type | - |
| Operating Range dBm Min | - |
| Operating Range dBm Max | - |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
FLS-55 is a multi-mode & single-mode fibre optic light source with FC/LC/SC (PC/UPC) adapters. It is designed to provide 850/1300nm or 1310/1550nm wavelengths, this optical light source is the perfect tool for providing a stable light source for multimode or single mode fibre measurements.
- Includes FC, SC, and LC adapters to directly connect to UPC/PC FC, SC, and LC fibre connectors
- Highly stable output power and wavelengths
- Modulation o/p(CW, 270Hz, 1KHz, 2KHz) at 850/1300nm(multimode) & 1310/1550nm(singlemode) wavelengths
- Flush button design makes it easy to use and prevents dust from entering the unit
- Shatter-resistant sleeve protects the light source from falls or other damage
- Backlit LCD screen provides a clear display, ideal for dark places
Contents
Fibre optic light source (MM/SM), FC adapter, LC adapter, SC adapter, (2) cleaning swabs, (3) AA batteries (required for operation), Storage pouch.
Technical Specifications
| Connector Type | FC/SC/LC Fibre Optic |
|---|---|
| Operating Range dBm Min | - |
| Product Range | - |
| Photodetector Type | - |
|---|---|
| Operating Range dBm Max | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
