Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY LRW0402WJ3N3GG001T Wirewound Inductor, 3.3 nH, 0.066 ohm, 6 GHz, 840 mA, 0402 [1005 Metric], L-07W Series](https://www.newark.com/productimages/standard/en_US/5013376.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRW0402WJ3N3GG001TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel32M6170
Re-Reel46W1415
Cut Tape46W1415
Product RangeL-07W Series
Also Known AsL-07W3N3JV4T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.083 | $830.00 |
| Total Price | $830.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.083 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.123 |
| 30000+ | $0.116 |
| 50000+ | $0.101 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRW0402WJ3N3GG001TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel32M6170
Re-Reel46W1415
Cut Tape46W1415
Product RangeL-07W Series
Also Known AsL-07W3N3JV4T
Technical Datasheet
Inductance3.3nH
DC Resistance Max0.066ohm
Self Resonant Frequency6GHz
DC Current Rating840mA
Inductor Case / Package0402 [1005 Metric]
Product RangeL-07W Series
Inductance Tolerance± 5%
Inductor Construction-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
3.3nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
SVHC
No SVHC (17-Jan-2023)
DC Resistance Max
0.066ohm
DC Current Rating
840mA
Product Range
L-07W Series
Inductor Construction
-
Technical Docs (1)
Alternatives for LRW0402WJ3N3GG001T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
