0
0 Items$0.00

0.066ohm Wirewound Inductors :

23 Products Found
Find a huge range of 0.066ohm Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Coilcraft, Abracon, Johanson Technology & Pulse Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
47AK1146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.188
25+$0.155
100+$0.131
250+$0.125
500+$0.118
More Pricing...
3.3µH
0.066ohm
45MHz
2A
SMD
SMD
LSXN Series
± 20%
Wirewound
Ferrite
4mm
4mm
1.8mm
34R6063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.492
10+$0.468
15+$0.458
25+$0.449
50+$0.439
More Pricing...
3.3µH
0.066ohm
6GHz
840mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
34R6065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.482
10+$0.468
15+$0.458
25+$0.449
50+$0.439
More Pricing...
3.9nH
0.066ohm
5.8GHz
840mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
39T4625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.474
20+$0.419
30+$0.370
50+$0.312
100+$0.264
More Pricing...
3.3µH
0.066ohm
6GHz
840mA
0402 [1005 Metric]
0402 [1005 Metric]
L-07W Series
± 0.2nH
Unshielded
Ceramic
1mm
0.55mm
0.5mm
15AC6626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.198
25+$0.171
100+$0.149
250+$0.145
500+$0.132
More Pricing...
1µH
0.066ohm
100MHz
1.7A
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EFR Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
69W4415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.680
10+$1.440
15+$1.380
25+$1.320
50+$1.190
More Pricing...
3.6nH
0.066ohm
6.8GHz
840mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
12AM5937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.321
25+$0.270
100+$0.249
250+$0.172
500+$0.144
More Pricing...
3.3µH
0.066ohm
7GHz
840mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
12AM5939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.321
25+$0.270
100+$0.249
250+$0.172
500+$0.144
More Pricing...
3.9nH
0.066ohm
6GHz
840mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
12AM5938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.321
25+$0.270
100+$0.249
250+$0.172
500+$0.144
More Pricing...
3.6nH
0.066ohm
6.8GHz
840mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
34R6063RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.439
125+$0.410
250+$0.396
500+$0.382
3.3µH
0.066ohm
6GHz
840mA
-
-
-
-
-
-
1mm
0.55mm
0.5mm
44AM7996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.137
20+$0.132
30+$0.126
50+$0.121
100+$0.115
More Pricing...
51nH
0.066ohm
2.2GHz
1.15A
0603 [1608 Metric]
-
LQW18CN_L0 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.6mm
34R6065RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.439
125+$0.410
250+$0.396
500+$0.382
3.9nH
0.066ohm
5.8GHz
840mA
-
-
-
-
-
-
1mm
0.55mm
0.5mm
14AM4930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.530
25+$1.210
100+$0.973
250+$0.908
500+$0.865
More Pricing...
3.9nH
0.066ohm
6GHz
840mA
0402 [1005 Metric]
-
0402CS Series
± 2%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
27T3024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.322
30+$0.271
100+$0.248
250+$0.170
500+$0.141
More Pricing...
3.3µH
0.066ohm
7GHz
840mA
0402 [1005 Metric]
0402 [1005 Metric]
WL02 Series
± 10%
-
-
-
-
-
14N4238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.105
20000+$0.103
30000+$0.101
50000+$0.099
100000+$0.097
More Pricing...
3.9nH
0.066ohm
6GHz
840mA
0402 [1005 Metric]
-
AISC-0402 Series
± 5%
-
Ceramic
-
-
-
35M1379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.695
10+$0.582
15+$0.559
25+$0.535
50+$0.512
More Pricing...
3.9nH
0.066ohm
5.8GHz
840mA
0402 [1005 Metric]
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
46W1415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.083
20000+$0.081
30000+$0.080
50000+$0.078
100000+$0.076
More Pricing...
3.3µH
0.066ohm
6GHz
840mA
0402 [1005 Metric]
-
L-07W Series
± 5%
-
-
-
-
-
14N4236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.083
20000+$0.081
30000+$0.080
50000+$0.078
100000+$0.076
More Pricing...
3.6nH
0.066ohm
6.8GHz
840mA
0402 [1005 Metric]
-
AISC-0402 Series
± 5%
-
Ceramic
-
-
-
14N4234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.096
20000+$0.094
30000+$0.092
50000+$0.090
100000+$0.088
More Pricing...
3.3µH
0.066ohm
7GHz
840mA
0402 [1005 Metric]
-
AISC-0402 Series
± 5%
-
Ceramic
-
-
-
39T4626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.474
20+$0.419
30+$0.370
50+$0.312
100+$0.264
More Pricing...
3.9nH
0.066ohm
5.8GHz
840mA
0402 [1005 Metric]
0402 [1005 Metric]
L-07W Series
± 0.2nH
Unshielded
Ceramic
1mm
0.55mm
0.5mm
75AJ2889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.819
10+$0.816
15+$0.791
25+$0.765
50+$0.740
More Pricing...
18nH
0.066ohm
3.3GHz
1.2A
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
25AJ3037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.210
25+$0.948
100+$0.762
250+$0.710
500+$0.676
More Pricing...
3.3µH
0.066ohm
7GHz
840mA
0402 [1005 Metric]
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
14AM4993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.210
25+$0.948
100+$0.762
250+$0.710
500+$0.698
More Pricing...
18nH
0.066ohm
3.3GHz
1.2A
0603 [1608 Metric]
-
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK