Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoPAA110
Newark Part No.04M4587
Product RangeOptoMOS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.630 |
| 250+ | $5.540 |
| 500+ | $5.420 |
Price for:Each
Minimum: 100
Multiple: 50
$563.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoPAA110
Newark Part No.04M4587
Product RangeOptoMOS Series
Technical Datasheet
Contact ConfigurationDPST-NO
Contact FormDPST-NO (2 Form A)
Load TypeAC / DC
Load Voltage Max400V
Load Current150mA
MOSFET Relay Package StyleDIP-8
Relay MountingThrough Hole
Forward Current If5mA
Relay TerminalsPC Pin
On State Resistance Max22ohm
Isolation Voltage3.75kV
I/O Capacitance Typ3pF
Off State Leakage Current Max1µA
Product RangeOptoMOS Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PAA110 is a Single Pole OptoMOS® Relay with low drive power requirements (TTL/CMOS compatible). This performance leader provides high peak load voltage handling capability and improved peak load current handling.
- No moving parts
- High reliability
- Arc-free with no snubbing circuits
- VDE and FCC compatible
- No EMI/RFI generation
- Machine insertable, wave solderable
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals, Medical, Security, Avionics
Technical Specifications
Contact Configuration
DPST-NO
Load Type
AC / DC
Load Current
150mA
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (17-Jan-2023)
Contact Form
DPST-NO (2 Form A)
Load Voltage Max
400V
MOSFET Relay Package Style
DIP-8
Forward Current If
5mA
On State Resistance Max
22ohm
I/O Capacitance Typ
3pF
Product Range
OptoMOS Series
Technical Docs (2)
Alternatives for PAA110
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability