Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCMA265P1600KACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71AH4970
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $178.680 |
Price for:Each
Minimum: 1
Multiple: 1
$178.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCMA265P1600KACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71AH4970
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average Forward Current260A
Average On State Current260A
On State RMS Current408A
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current8.5kA
Holding Current Max150mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleY1
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
Average On State Current
260A
Gate Trigger Voltage Max
2V
Holding Current Max
150mA
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Y1
Thyristor Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
260A
On State RMS Current
408A
Peak Non Repetitive Surge Current
8.5kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate