Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCC310-16IO1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.68X2897
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $190.600 |
| 5+ | $185.450 |
| 10+ | $180.300 |
| 25+ | $177.720 |
| 50+ | $175.140 |
| 100+ | $164.840 |
Price for:Each
Minimum: 1
Multiple: 1
$190.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCC310-16IO1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.68X2897
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average Forward Current320A
Average On State Current320A
On State RMS Current500A
Peak Non Repetitive Surge Current9.2kA
Gate Trigger Voltage Max2V
Holding Current Max150mA
Operating Temperature Max140°C
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleY2
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCC310-16IO1 is a 7-pin Phase-leg Thyristor Module. The thyristor design provides the electrical isolation between the base plate of the module and the parts subject to voltage conventional multilayer module construction by the DCB (Direct Copper Bonding) technique. The module base contacts are available in volume with two standardized twin plugs for gate and auxiliary cathode control terminals.
- Keyed gate/cathode twin pins
- Excellent long-term stability of blocking currents and blocking voltages
- Planar passivated chip
- Reduced protection circuits
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
Average On State Current
320A
Peak Non Repetitive Surge Current
9.2kA
Holding Current Max
150mA
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Y2
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
320A
On State RMS Current
500A
Gate Trigger Voltage Max
2V
Operating Temperature Max
140°C
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
-
Technical Docs (2)
Alternatives for MCC310-16IO1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate