Print Page
Image is for illustrative purposes only. Please refer to product description.

961 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.400 |
| 10+ | $20.860 |
| 25+ | $16.310 |
| 50+ | $15.240 |
| 100+ | $14.290 |
| 250+ | $13.820 |
| 500+ | $13.480 |
Price for:Each
Minimum: 1
Multiple: 1
$25.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFK64N50P
Newark Part No.58M7613
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id64A
Drain Source On State Resistance85mohm
On Resistance Rds(on)0.085ohm
Transistor Case StyleTO-264
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd830W
Gate Source Threshold Voltage Max5.5V
Power Dissipation830W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The IXFK64N50P is a single N-channel enhancement-mode Power MOSFET with fast intrinsic diode (HiPerFET™). It features low static drain-to-source ON-resistance and high power density. It is suitable for DC-to-DC converters, battery chargers, DC choppers, switch-mode and resonant-mode power supplies.
- International standard packages
- Low Qg
- Low package inductance
- Easy to mount
- Space saving
- Avalanche rating
Applications
Power Management, Motor Drive & Control
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
64A
On Resistance Rds(on)
0.085ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
830W
Power Dissipation
830W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Drain Source Voltage Vds
500V
Drain Source On State Resistance
85mohm
Transistor Case Style
TO-264
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
5.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability