Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCPC1981Y
Newark Part No.09J1974
Product RangeOptoMOS Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.680 | $0.879 |
| 10+ | $4.040 | $0.879 |
| 25+ | $3.530 | $0.879 |
| 50+ | $3.320 | $0.879 |
| 100+ | $2.880 | $0.879 |
| 250+ | $2.410 | $0.879 |
| 500+ | $2.340 | $0.879 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCPC1981Y
Newark Part No.09J1974
Product RangeOptoMOS Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max1kV
Relay TerminalsPC Pin
Load Current180mA
MOSFET Relay Package StyleSIP-8 (4-Pin Used)
Relay MountingThrough Hole
Forward Current If10mA
On State Resistance Max18ohm
Isolation Voltage2.5kV
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product RangeOptoMOS Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
1kV
Load Current
180mA
Relay Mounting
Through Hole
On State Resistance Max
18ohm
I/O Capacitance Typ
1pF
Product Range
OptoMOS Series
Load Type
AC / DC
Relay Terminals
PC Pin
MOSFET Relay Package Style
SIP-8 (4-Pin Used)
Forward Current If
10mA
Isolation Voltage
2.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability