Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL095065Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AN8647
Product Range12SMX-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $1.980 |
| 1000+ | $1.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$990.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFXTAL095065Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AN8647
Product Range12SMX-B Series
Technical Datasheet
Product Range12SMX-B Series
Crystal TypeQuartz
Crystal Frequency11.0592MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -100ppm
Load Capacitance8pF
ESR60ohm
Crystal Case / PackageSMD
No. of Pins4Pins
Crystal Dimensions7mm x 5mm x 1.2mm
Crystal MountingSMD
QualificationAEC-Q200
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
12SMX-B Series
Crystal Frequency
11.0592MHz
Frequency Stability + / -
100ppm
ESR
60ohm
No. of Pins
4Pins
Crystal Mounting
SMD
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Crystal Type
Quartz
Frequency Tolerance + / -
50ppm
Load Capacitance
8pF
Crystal Case / Package
SMD
Crystal Dimensions
7mm x 5mm x 1.2mm
Qualification
AEC-Q200
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for LFXTAL095065
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
