Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA254AN-22-2TB
Newark Part No.36AJ7347
Product RangeOA254AN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.760 |
| 10+ | $115.900 |
| 25+ | $108.300 |
| 50+ | $104.500 |
| 100+ | $100.700 |
Price for:Each
Minimum: 1
Multiple: 1
$124.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA254AN-22-2TB
Newark Part No.36AJ7347
Product RangeOA254AN Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM600CFM
Noise Rating55dB
Power Rating45W
Rated Speed2000rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.54Inch-H2O
Product RangeOA254AN Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA254AN series high performance AC axial fan
- Dual ball bearings
- 230VAC rated voltage
- Terminal connection
- Die cast aluminium frame
- 60,000 hours (L10 at 40°C) ball bearing life expectancy
- Capacitor drive, thermally protected motor
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
55dB
Rated Speed
2000rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA254AN Series
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
600CFM
Power Rating
45W
Power Connection Type
Terminals
IP Rating
-
Static Pressure
0.54Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for OA254AN-22-2TB
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
