Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerINTRONICS
Manufacturer Part No453K
Newark Part No.91B5201
Technical Datasheet
Converter TypeFrequency to Voltage
Frequency200kHz
Supply Voltage Min12V
Full Scale Range0Hz to 100kHz
Supply Voltage Max18V
Linearity %0.015%
IC Case / PackageDIP
Supply Voltage Range± 12V to ± 18V
Digital IC CaseDIP
No. of Pins9Pins
IC MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Converter Type
Frequency to Voltage
Supply Voltage Min
12V
Supply Voltage Max
18V
IC Case / Package
DIP
Digital IC Case
DIP
IC Mounting
Through Hole
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Frequency
200kHz
Full Scale Range
0Hz to 100kHz
Linearity %
0.015%
Supply Voltage Range
± 12V to ± 18V
No. of Pins
9Pins
Operating Temperature Min
-25°C
Qualification
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
