• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. V/F & F/V Converters
                                                                                                    Print Page

                                                                                                    453K

                                                                                                    Voltage to Frequency Converter, Frequency to Voltage, 12 V, 18 V, DIP, 9 Pins, Through Hole

                                                                                                    INTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INTRONICS 453K
                                                                                                    ManufacturerINTRONICS
                                                                                                    Manufacturer Part No453K
                                                                                                    Newark Part No.91B5201
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)

                                                                                                    Product Information

                                                                                                    INTRONICS
                                                                                                    ManufacturerINTRONICS
                                                                                                    Manufacturer Part No453K
                                                                                                    Newark Part No.91B5201
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency200kHz
                                                                                                    Converter TypeFrequency to Voltage
                                                                                                    Supply Voltage Min12V
                                                                                                    Full Scale Range0Hz to 100kHz
                                                                                                    Supply Voltage Max18V
                                                                                                    Linearity %0.015%
                                                                                                    IC Case / PackageDIP
                                                                                                    Supply Voltage Range± 12V to ± 18V
                                                                                                    Digital IC CaseDIP
                                                                                                    No. of Pins9Pins
                                                                                                    IC MountingThrough Hole
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Technical Specifications

                                                                                                    Frequency

                                                                                                    200kHz

                                                                                                    Supply Voltage Min

                                                                                                    12V

                                                                                                    Supply Voltage Max

                                                                                                    18V

                                                                                                    IC Case / Package

                                                                                                    DIP

                                                                                                    Digital IC Case

                                                                                                    DIP

                                                                                                    IC Mounting

                                                                                                    Through Hole

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Converter Type

                                                                                                    Frequency to Voltage

                                                                                                    Full Scale Range

                                                                                                    0Hz to 100kHz

                                                                                                    Linearity %

                                                                                                    0.015%

                                                                                                    Supply Voltage Range

                                                                                                    ± 12V to ± 18V

                                                                                                    No. of Pins

                                                                                                    9Pins

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.