Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part No7164S20TPG
Newark Part No.42AH2731
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Size64Kbit
Memory Density64Kbit
SRAM Memory Configuration8K x 8bit
Memory Configuration8K x 8bit
Supply Voltage Range4.5V to 5.5V
IC Case / PackageDIP
Memory Case StyleDIP
No. of Pins28Pins
Supply Voltage Min4.5V
Access Time20ns
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Density
64Kbit
Memory Configuration
8K x 8bit
IC Case / Package
DIP
No. of Pins
28Pins
Access Time
20ns
Supply Voltage Nom
5V
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Memory Size
64Kbit
SRAM Memory Configuration
8K x 8bit
Supply Voltage Range
4.5V to 5.5V
Memory Case Style
DIP
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
