
Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.060 |
| 10+ | $16.800 |
| 25+ | $14.950 |
| 50+ | $14.700 |
| 100+ | $14.450 |
| 250+ | $14.040 |
| 720+ | $13.630 |
Product Information
Product Overview
XMC4700F144F2048AAXQMA1 is a 32bit XMC™ industrial microcontroller Arm® Cortex®-M. The growing complexity of today's energy efficient embedded control applications are demanding microcontroller solutions with higher performance CPU cores featuring DSP and FPU capabilities. The XMC4700 family of microcontroller take advantage of Infineon's decades of experience in the industrial market to provide an optimized solution to meet the performance challenges of today's embedded control applications. Applications include consumer electronics, EV traction inverter, microinverter solutions, smart alarm systems, smart buildings.
- ARM ® Cortex ®-M4 @ 144MHz, 2048Kb Flash, 352Kb RAM
- Data and IP protection on flash, supply voltage range from 3.13 to 3.63V
- 6 x CAN nodes, EthernetMAC, USB-OTG, SD/MMC
- 6 channel USIC (configurable to SPI, UART, IIC, IIS), external bus unit
- 4 x 12-bit ADC, 26 input channels, 4 x parallel sampling and conversion, 2 channel 12bit DAC
- 4 channel ∆Σ demodulator, 24 x 16-bit special purpose timers, dead time generation
- 2 x position interface, watch dog timer, real time clock
- Temperature range from -40 to 85°C
- LQFP144 package
Technical Specifications
XMC4000 Family XMC4700 Series Microcontrollers
32bit
32bit
144MHz
144Pins
119I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
12Bit
3.63V
85°C
XMC
-
No SVHC (25-Jun-2025)
ARM Cortex-M4
32 bit
144MHz
2MB
LQFP
LQFP
352KB
32Channels
3.13V
-40°C
Surface Mount
XMC47xx
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
